D-Sub mixed contact connector featuring 13 positions across 2 rows. Brass contacts with gold plating offer signal and power connectivity, rated for 5A. Insulated PBT housing in black, with a steel shell plated in nickel. Mountable via through-hole, edge, or board termination with solder. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
Norcomp 68413W3203L461 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 684 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 68413W3203L461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.