Norcomp 68421WA4PL461 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 21 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 684 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 68421WA4PL461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.