
D-Sub mixed contact connector featuring brass contacts with gold plating, rated for 40A current. This male connector offers a 3-position, 1-row configuration with solder termination. Constructed with a steel shell and black PBT insulation, it boasts a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Mounting options include through-hole, edge, and board.
Norcomp 6843W3K103L461 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 684 |
| Shell Material | Steel |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 6843W3K103L461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.