Standard D-Subminiature connector with mixed signal and power contacts. Features 13 positions, including 3 high-current power contacts rated at 40A. Male gender with gold-plated copper alloy contacts and nickel-plated steel shell. Through-hole termination for board mounting, with a dielectric material of PBT and operating temperature range of -55°C to 125°C. RoHS compliant and UL94 V-0 flammability rated.
Norcomp 684M13W3103L461 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power-D 684M |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 684M13W3103L461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.