
21-position D-Subminiature connector with mixed signal and power contacts. Features a steel shell and body, with copper contacts plated in gold for enhanced conductivity. Offers a 5A current rating per contact and a maximum operating temperature of 125°C. Designed for through-hole termination with a right-angle mounting orientation. Insulated with PBT, this male connector is RoHS compliant.
Norcomp 684M21WA4PL461 technical specifications.
| Body Material | Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 5A |
| Gender | Male |
| Height | 12.5mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 684M |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 684M21WA4PL461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.