Right angle male D-Subminiature connector featuring 5 power contacts with gold-plated copper contacts and a 40A current rating. This IP67 sealed connector has a steel body and shell, with PBT insulation, and is designed for through-hole termination. Operating across a temperature range of -55°C to 155°C, it offers a 12.5mm height and nickel plating.
Norcomp 684M5W5103L461 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 40A |
| Gender | Male |
| Height | 12.5mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 684M |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 684M5W5103L461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.