D-Subminiature connector with mixed signal and power contacts. Features a male gender, 9 positions with 4 power positions, and 2 rows. Rated for 40A current, with gold-plated copper alloy contacts and a steel shell. Offers through-hole termination and mounting, with a black PBT dielectric and insulation. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
Norcomp 684M9W4103L461 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Power |
| Current Rating | 40A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Insulation | Insulated |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Power-D 684M |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 684M9W4103L461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
