Norcomp 68517W2102461 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coax and Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | 685 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 68517W2102461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.