Norcomp 689-096-240R001 technical specifications.
| Contact Material | Bronze |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 689 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 689-096-240R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.