Norcomp 689-096-290-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 11.4mm |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 85.1mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 689 |
| Termination | IDC |
| Width | 11.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 689-096-290-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.