Norcomp 695-026-113L001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 70 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | Seal-D 695 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 695-026-113L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.