This 9-position D-subminiature connector features a steel body with a white color and brass contacts plated with gold. It has a current rating of 5A and is designed for through-hole mounting. The connector operates within a temperature range of -50°C to 100°C and is compliant with IP67, waterproof, and dust-tight ratings.
Norcomp 772-E09-113R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Seal-D 772-E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 772-E09-113R001 to view detailed technical specifications.
No datasheet is available for this part.
