
This 9-position D-subminiature connector features a 2-row configuration with signal contacts made of brass and gold-plated. The dielectric material is nylon, and the flammability rating is UL94 V-0. It is rated for operation between -50°C and 100°C and is available in a tray packaging. The connector is designed for through-hole, panel mount applications and meets IP67, waterproof, and dust-tight ratings.
Norcomp 772-E09-113R011 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Seal-D 772-E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 772-E09-113R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.