
25-position, 2-row D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating, a steel body, and PBT dielectric. Rated IP67 for waterproof and dust-tight performance, with a maximum operating temperature of 100°C. Solder termination supports wire gauges from 20AWG to 26AWG. UL94 V-0 flammability rating and RoHS compliant.
Norcomp 772-E25-103R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 772-E |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 772-E25-103R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
