
This D-Subminiature connector features 25 positions in a 2-row configuration, with a current rating of 5A and a voltage rating of 500V AC. It has a nickel plating and a steel shell, with a flammability rating of UL94 V-0. The connector is rated for operation between -50°C and 100°C and is available in a package quantity of 50 in a tray. It is also rated for IP67, waterproof, and dust tight.
Norcomp 772-E25-113R051 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.189inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Seal-D 772-E |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 772-E25-113R051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.