
25-position, 2-row right-angle D-Subminiature plug connector with male signal contacts. Features brass contacts with gold plating and a steel body with nickel plating. Rated for 5A current and operates between -50°C and 100°C. Dielectric is Nylon, with a UL94 V-0 flammability rating. Mounts via through-hole, panel, and offers IP67, waterproof, and dust-tight ratings.
Norcomp 773-E25-113R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 773-E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 773-E25-113R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
