Norcomp 773-E25-213R141 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Seal-D 773-E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 773-E25-213R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.