This D-Subminiature connector features 25 positions in 2 rows, with a through hole mount and a termination of solder. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is rated for IP67, waterproof, and dust tight. It is made with a brass contact material and has a gold contact plating. The dielectric material is nylon and the flammability rating is UL94 V-0.
Norcomp 774-E25-113R011 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Seal-D 774-E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 774-E25-113R011 to view detailed technical specifications.
No datasheet is available for this part.