
25-position, 2-row right-angle D-Subminiature receptacle with solder termination. Features brass contacts with gold plating for signal transmission, a 5A current rating, and a 2.54mm pitch. Constructed with a steel shell and white nylon dielectric, this connector offers a wide operating temperature range of -50°C to 100°C and a UL94 V-0 flammability rating. It is IP67 rated, waterproof, and dust-tight, suitable for through-hole panel mounting.
Norcomp 774-E25-213R141 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Seal-D 774-E |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 774-E25-213R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
