
High-density D-subminiature receptacle connector featuring 15 positions and 3 rows. This female connector offers signal contacts with gold plating over brass, a 5A current rating, and a solder termination suitable for wire gauges 24-28AWG. Constructed with a steel body and PBT dielectric, it boasts a -55°C to 105°C operating temperature range and UL94 V-0 flammability rating. Panel mountable and IP67 rated for waterproof and dust-tight performance, this RoHS compliant component is designed for robust interconnect applications.
Norcomp 780-M15-203L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 110 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 780-M |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 780-M15-203L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.