This 15-position, 3-row D-Subminiature connector features a steel shell and is rated for 5A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a tray packaging with 90 pieces per package and has a nickel plating. It is rated for IP67, is waterproof, and dust tight.
Norcomp 780-M15-203L011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.256inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Seal-D 780-M |
| Shell Material | Steel |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 780-M15-203L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
