
The 780-M26-203L011 connector features a steel shell with nickel plating, gold-plated brass contacts, and a maximum operating temperature range of -55°C to 105°C. It is rated for 5A current and has a panel and free-hanging mount option. The connector is available in a 70-pack tray packaging and meets IP67, waterproof, and dust-tight ratings.
Norcomp 780-M26-203L011 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Height | 0.256inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Seal-D 780-M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 780-M26-203L011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.