
44-position, 3-row D-Subminiature connector with male signal contacts. Features brass contacts with gold plating and a steel body with nickel plating. Rated for 5A current and operates between -55°C and 105°C. Dielectric material is PBT with a UL94 V-0 flammability rating. This panel-mount connector offers IP67, waterproof, and dust-tight sealing, with solder termination for wire gauges 24-28AWG.
Norcomp 780-M44-103L001 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 780-M |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 780-M44-103L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
