
15-position, 3-row, male D-Subminiature connector with right-angle, through-hole mounting. Features brass signal contacts with gold plating for reliable connectivity, and a steel shell with nickel plating. Rated for 5A current and operating temperatures from -55°C to 105°C, with IP67, waterproof, and dust-tight ratings. Dielectric material is Nylon with UL94 V-0 flammability rating.
Norcomp 781-M15-113R001 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.35inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Seal-D 781-M |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 781-M15-113R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
