High-density D-Subminiature plug connector featuring 44 positions and 3 rows. Male gender with brass signal contacts plated in gold for optimal conductivity. Steel body with nickel plating and a black nylon dielectric, rated UL94 V-0 for flammability. Offers a 5A current rating and operates across a temperature range of -55°C to 105°C. Designed for through-hole, panel mount applications with solder termination and IP67, waterproof, dust-tight ratings.
Norcomp 781-M44-113R141 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Seal-D 781-M |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 781-M44-113R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
