Norcomp 800-002-SP2-001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 800-002-SP2-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.