
Low-profile shunt connector featuring a 2mm pitch and 1A current rating. Constructed with copper contacts and gold plating for reliable conductivity. Operates across a wide temperature range from -55°C to 105°C and boasts a UL94 V-0 flammability rating. This lead-free component is supplied in bulk packaging.
Norcomp 810-002-LP1R001 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 810-002-LP1R001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.