2-position, 1-row interconnection device with a 2mm pitch and 2mm width. Features copper alloy contacts with gold plating for reliable conductivity. Housing is black and constructed from UL94 V-0 rated material for flame retardancy. This lead-free component is RoHS compliant and supplied in bulk packaging of 1000 units.
Norcomp 810-002-SP2L001 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 810-002-SP2L001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.