This circular connector features a straight body orientation and cable mount design. It has two contacts and two terminals, with a maximum operating temperature range of -40 to 200°C. The connector is rated for a maximum voltage of 330V and a maximum current of 10A.
Norcomp 820B002-273L501 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 330V |
| Max Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Norcomp 820B002-273L501 to view detailed technical specifications.
No datasheet is available for this part.