Norcomp 951-009-020R121 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Plastic, Copper |
| Series | 951 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 951-009-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.