
180° ABS plastic backshell, designed for shielded applications. Features a UL94 V-0 flammability rating and lead-free construction. This bulk-packaged component, with 50 units per package, is suitable for round wire/cable up to 9mm in diameter. The silver-colored, copper-plated shell offers robust protection.
Norcomp 955-009-020R121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Series | 955, ARMOR |
| Shell Material | ABS |
| Shielding | Shielded |
| Wire/Cable Diameter | 9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 955-009-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
