Norcomp 956-015-010R031 technical specifications.
| Body Material | ABS |
| Package/Case | 015 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 956 |
| Shell Material | ABS |
| Shell Size | 15 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 956-015-010R031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.