Norcomp 960-001-170L005 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-D 960 |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 960-001-170L005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.