Norcomp 960-009-010R011 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-D 960 |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 960-009-010R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.