Norcomp 967-025-010R011 technical specifications.
| Body Material | ABS |
| Color | Black |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | ABS |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Seal-D 967 |
| Shell Material | ABS |
| Shell Size | 25 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 967-025-010R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.