
180° ABS backshell, designed for round wire/cable, features a black, UL94 V-0 rated acrylonitrile butadiene styrene body. This unshielded accessory, part of the ARMOR series, offers a zinc die cast shell with chromate plating. Dimensions include a height of 15.5mm, width of 39.9mm, and length of 31.2mm. The component is lead-free and RoHS compliant.
Norcomp 970-009-010R011 technical specifications.
| Body Material | ABS |
| Package/Case | 009 |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Material | ABS |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Plating | Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Width | 39.9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-009-010R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
