Norcomp 970-009-010R012 technical specifications.
| Color | Black |
| Material | ABS |
| Number of Positions | 9 |
| Series | 970 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-009-010R012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.