
Metalized plastic backshell for 15-position connectors. Features a shielded, silver ABS body with UL94 V-0 flammability rating. Designed for round wire/cable with a diameter up to 11.81mm. Dimensions are 39.5mm length, 41.5mm width, and 15.5mm height. Lead-free construction.
Norcomp 970-015-020R121 technical specifications.
| Body Material | ABS |
| Package/Case | 015 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Material | Plastic |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 970, ARMOR |
| Shielding | Shielded |
| Width | 41.5mm |
| Wire/Cable Diameter | 11.81mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-015-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
