Norcomp 970-037-030-121 technical specifications.
| Color | Silver |
| Flammability Rating | UL94 HB |
| Height | 15.5mm |
| Lead Free | Contains Lead |
| Length | 69.7mm |
| Material | Zinc, Metal |
| Number of Positions | 37 |
| Plating | Copper |
| Series | 970 |
| Shielding | Shielded |
| Width | 53.6mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 970-037-030-121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.