Norcomp 970-037-040R011 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Material | Metal |
| Number of Positions | 37 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Chromate, Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 970, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 53.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 970-037-040R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.