
9-position, 9-contact shielded backshell for DB9 connectors, featuring a zinc die cast shell and a 45-degree cable entry. Constructed with metal and plastic components, it offers a silver color and UL94 V-0 flammability rating. Designed for round wire/cable with a diameter up to 11.8mm, this bulk-packaged assembly tool measures 31mm in length, 38mm in width, and 15.5mm in height.
Norcomp 971-009-030R121 technical specifications.
| Body Material | Zinc |
| Package/Case | 009 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Metal, Plastic |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 971, ARMOR |
| Shell Material | ZINC DIE CAST |
| Shielding | Shielded |
| Width | 38mm |
| Wire/Cable Diameter | 11.8mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 971-009-030R121 to view detailed technical specifications.
No datasheet is available for this part.