Norcomp 972-009-01S-031 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Height | 15mm |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Material | ABS |
| Number of Positions | 9 |
| Packaging | Bulk |
| Series | 972 |
| Shielding | Unshielded |
| Width | 34mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 972-009-01S-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.