Norcomp 972-015-01SR041 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Green |
| Flammability Rating | UL94 HB |
| Material | Nylon, Polyamide, PA66 |
| Number of Positions | 15 |
| Reach SVHC Compliant | No |
| Series | 972 |
| Shell Material | Polyamide |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 972-015-01SR041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.