Norcomp 972-025-010-011 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Height | 15mm |
| Lead Free | Contains Lead |
| Length | 54.5mm |
| Material | ABS |
| Number of Positions | 25 |
| Packaging | Bulk |
| Series | 972 |
| Shielding | Unshielded |
| Width | 53.5mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 972-025-010-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.