Norcomp 972-037-01SR081 technical specifications.
| Color | Yellow |
| Contact Plating | Nickel |
| Flammability Rating | UL94 HB |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 71mm |
| Material | Nylon, Polyamide, PA66 |
| Number of Positions | 37 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 972 |
| Shell Material | Polyamide |
| Shell Size | 37 |
| Shielding | Unshielded |
| Width | 40mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 972-037-01SR081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.