Shielded DB9 connector backshell for wire wrap termination, featuring a silver ABS body with UL94 V-0 flammability rating. This metalized plastic component offers a 9-position configuration and accommodates round wire/cable up to 8.51mm in diameter. Dimensions include a height of 15.2mm, length of 31.5mm, and width of 31mm. Lead-free and supplied in bulk packaging of 100 units.
Norcomp 973-009-020R121 technical specifications.
| Body Material | ABS |
| Package/Case | 009 |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Material | Plastic |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 973 |
| Shell Material | ABS |
| Shielding | Shielded |
| Termination | Wire Wrap |
| Width | 31mm |
| Wire/Cable Diameter | 8.51mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 973-009-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.