
180° shielded backshell, B shell size, featuring a silver ABS plastic body with UL94 V-0 flammability rating. This connector accessory offers a 25-position configuration and is designed for round wire/cable types. Constructed with copper plating, it measures 53.5mm in length, 38mm in width, and 15.2mm in height.
Norcomp 973-025-020R121 technical specifications.
| Body Material | ABS |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Material | Plastic |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 973 |
| Shielding | Shielded |
| Width | 38mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 973-025-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.