Norcomp 975-009-010R011 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Material | ABS |
| Number of Positions | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 975 |
| Shielding | Unshielded |
| Width | 45.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 975-009-010R011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.