Norcomp 976-037-010-031 technical specifications.
| Color | Grey |
| Lead Free | Contains Lead |
| Length | 71.5mm |
| Material | ABS |
| Number of Positions | 37 |
| Series | 976 |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 976-037-010-031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.