
Metalized plastic backshell for 15-position connectors. Features a shielded ABS shell with copper and ABS body material, finished in silver. UL94 HB flammability rating, lead-free construction. Dimensions: 39.7mm length, 36.9mm width, 16.4mm height. Designed for round wire/cable types.
Norcomp 977-015-020R121 technical specifications.
| Body Material | Copper, ABS |
| Package/Case | 015 |
| Color | Silver |
| Flammability Rating | UL94 HB |
| Height | 16.4mm |
| Lead Free | Lead Free |
| Length | 39.7mm |
| Material | Plastic |
| Number of Positions | 15 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| Series | 977 |
| Shell Material | ABS |
| Shell Size | 15 |
| Shielding | Shielded |
| Width | 36.9mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 977-015-020R121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
